0545482433
700 руб.
от 2 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R
Технические параметры
Actuator Color | Black |
Actuator Material | Polyphenylene Sulfide(PPS), Glass Filled |
Cable End Type | Straight, Tapered |
Connector/Contact Type | Contacts, Bottom |
Contact Finish | Tin Bismuth |
Contact Finish Thickness | 39.4Вµin(1.00Вµm) |
Contact Material | Phosphor Bronze |
Dielectric Material | Liquid Crystal Polymer(LCP), Glass Filled |
Features | Solder Retention, Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.047"(1.20mm) |
Housing Color | White |
Locking Feature | Slide Lock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 24 |
Operating Temperature | -20В°C ~ 85В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Pitch | 0.020"(0.50mm) |
Series | Easy-On 54548 |
Termination | Solder |
Voltage Rating | 50V |