USBR-B-S-S-O-TH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
690 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Технические параметры
Category | Connectors, Interconnects |
Connector Type | USB-B |
Family | USB, DVI, HDMI Connectors |
Features | Board Lock |
Gender | Receptacle |
Mounting Type | Through Hole, Right Angle, Horizontal |
Number of Contacts | 4 |
Packaging | Tray |
Specifications | USB 2 |
Standard Package | 1 |
California Prop 65 | Warning Information |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Insulation Color | Orange |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Number of Ports | 1 |
Operating Temperature | -50В°C ~ 85В°C |
Package | Tray |
PCN Design/Specification | http://static.samtec.com/electronicchangenotificat |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Phosphor Bronze, Steel |
Shielding | Shielded |
Termination | Solder |
Voltage - Rated | 30VAC |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -50 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Series: | USBR |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type B |
Voltage Rating: | 30 VAC |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -50.0°C |
Series | USBR-B |
Termination Method | Solder |
USB Type | B |
USB Version | 2 |
Voltage Rating | 30 V |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.