011512914

430 руб.
от 2 шт.370 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8001944405
Бренд: TE Connectivity

Описание

Электроэлемент
TERMINAL BLOCK, DIN RAIL, 2POS, 4AWG; No. of Positions:2Ways; Wire Size AWG Min:18AWG; Wire Size AWG Max:6AWG; Conductor Area CSA:16mmВІ; Wire Connection Method:Screw; Rated Current:85A; Rated Voltage:800V; No. of Levels:1; Product Range:-; Approval Bodies:CSA, GOST, KEMA, NEMKO, NORSKE VERITAS, SEMKO, SETI, SEV, UL; Colour:Grey; Connector Mounting:DIN Rail Mount; Connector Type:Terminal Block, DIN Rail; Contact Material:Steel; External Length / Height:53mm; External Width:44.5mm; Material:Polyamide; Operating Temperature Max:130В°C; Operating Temperature Min:-50В°C; Pitch Spacing:12mm; Voltage Rating VAC:750V; Wire Area Size Max:25mmВІ; Wire Area Size Min:0.5mmВІ

Техническая документация

Документация
pdf, 38601 КБ