AO3418

AO3418
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.61 руб.
от 10 шт.44 руб.
от 50 шт.29.11 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8001945944
Бренд: Alpha & Omega

Описание

Электроэлемент
Транзистор N-МОП, полевой, 30В, 3,1А, 1,4Вт, SOT23

Технические параметры

Automotive Unknown
Channel Mode Enhancement
Channel Type N
Configuration Single
Maximum Continuous Drain Current - (A) 3.8
Maximum Drain Source Resistance - (mOhm) 55@10V
Maximum Drain Source Voltage - (V) 30
Maximum Gate Source Voltage - (V) ??12
Maximum Power Dissipation - (mW) 1400
Military No
Number of Elements per Chip 1
Operating Temperature - (??C) -55~150
Pin Count 3
Standard Package Name SOT-23
Supplier Package SOT-23
Typical Gate Charge @ 10V - (nC) 10
Typical Gate Charge @ Vgs - (nC) 10@10VI4.7@4.5V
Typical Input Capacitance @ Vds - (pF) 235@15V
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 3.8
Maximum Drain Source Resistance (mOhm) 55 10V
Maximum Drain Source Voltage (V) 30
Maximum Gate Source Voltage (V) ±12
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 1400
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 3
PPAP Unknown
Product Category Power MOSFET
Typical Fall Time (ns) 2.5
Typical Gate Charge @ 10V (nC) 10
Typical Gate Charge @ Vgs (nC) 4.7 4.5V|10 10V
Typical Input Capacitance @ Vds (pF) 235 15V
Typical Rise Time (ns) 1.5
Typical Turn-Off Delay Time (ns) 17.5
Typical Turn-On Delay Time (ns) 3.5
Вес, г 0.1

Техническая документация

Datasheet
pdf, 445 КБ
Datasheet AO3418
pdf, 449 КБ