ACS722KMATR-10AB-T
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 880 руб.
от 2 шт. —
1 750 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
Электроэлемент
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Технические параметры
Accuracy - (%) | ??2.5 |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Sensing Current - (A) | ??10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Sensitivity - (mV/A) | 132 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Typical Response Time - (us) | 22.5 |
Вес, г | 0.57 |