GBPC5004
1 590 руб.
от 2 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Электроэлемент
Bridge Rectifiers 50A SINGLE PHASE BRIDGE
Технические параметры
Current - Average Rectified (Io) | 50A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Single Phase |
Manufacturer | Micro Commercial Co |
Mounting Type | QC Terminal |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | 4-Square, GBPC |
Packaging | Bulk |
Part Status | Active |
Series | - |
Supplier Device Package | GBPC |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 25A |
Voltage - Peak Reverse (Max) | 400V |
Вес, г | 17.83 |