2N7002E
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
44 руб.
от 10 шт. —
27 руб.
от 100 шт. —
11.41 руб.
Добавить в корзину 2 шт.
на сумму 194 руб.
Описание
Электроэлемент
Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002E-7-F)
Технические параметры
Brand | Diodes Incorporated |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Id - Continuous Drain Current | 250 mA |
Length | 2.9 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 300 mW |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 4 Ohms |
RoHS | Details |
Series | 2N7002 |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 11 ns |
Typical Turn-On Delay Time | 7 ns |
Vds - Drain-Source Breakdown Voltage | 60 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 1.3 mm |
Вес, г | 0.08 |
Техническая документация
Datasheet 2N7002E-7-F
pdf, 105 КБ