GBJ5010
1 410 руб.
от 2 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Электроэлемент
GBJ5010 Series 1.1 V 50 A Through Hole Glass Passivated Bridge Rectifier - GBJ
Технические параметры
Current - Average Rectified (Io) | 50A |
Current - Reverse Leakage @ Vr | 10ВµA @ 1000V |
Diode Type | Single Phase |
Manufacturer | Micro Commercial Co |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | 4-SIP, GBJ |
Packaging | Tube |
Part Status | Active |
Series | - |
Supplier Device Package | GBJ |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 25A |
Voltage - Peak Reverse (Max) | 1kV |
Вес, г | 9.82 |