CG2185X2-C2
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
230 руб.
от 2 шт. —
180 руб.
от 10 шт. —
135 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Номенклатурный номер: 8001954691
Бренд: California Eastern Labs
Описание
Электроэлемент
RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET
Технические параметры
Brand | CEL |
Development Kit | CG2185X2-EVAL |
Factory Pack Quantity | 10000 |
High Control Voltage | 1.8 V to 5 V |
Insertion Loss | 0.35 dB to 0.4 dB |
Manufacturer | CEL |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -45 C |
Mounting Style | SMD/SMT |
Number of Switches | Single |
Off Isolation - Typ | 26 dB to 28 dB |
Operating Frequency | 2 GHz to 6 GHz |
Package / Case | SON-6 |
Packaging | Reel |
Product Category | RF Switch ICs |
RoHS | Details |
Switch Configuration | SPDT |
Technology | GaAs |