LIF-MD6000-6MG81I

LIF-MD6000-6MG81I
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
6 370 руб.
Добавить в корзину 1 шт. на сумму 6 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8001954962

Описание

Электроэлемент
FPGA, CrossLink, PLL, 37 I/O's, 400 MHz, 5936Cells, 1.14 V to 1.26 V, CSFBGA-81

Технические параметры

Brand Lattice
Data Rate 6 Gb/s
Distributed RAM 47 kB
Embedded Block RAM - EBR 180 kB
Factory Pack Quantity 490
Manufacturer Lattice
Maximum Operating Frequency 600 MHz
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of I/Os 37 I/O
Number of Logic Array Blocks - LABs 1484
Number of Logic Elements 5936
Operating Supply Current 4.5 mA
Operating Supply Voltage 1.14 V to 1.26 V
Package / Case csfBGA-81
Packaging Tray
Product MachXO3LF
Product Category FPGA-Field Programmable Gate Array
RoHS Details
Series LIF-MD6000
Tradename Crosslink
Adaptive Logic Modules - ALMs: 1484 ALM
Brand: Lattice
Data Rate: 6 Gb/s
Distributed RAM: 47 kbit
Embedded Block RAM - EBR: 180 kbit
Embedded Memory: 180 kbit
Factory Pack Quantity: 490
Manufacturer: Lattice
Maximum Operating Frequency: 1.2 GHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 37 I/O
Number of Logic Array Blocks - LABs: 1484 LAB
Number of Logic Elements: 5936 LE
Operating Supply Current: 7 mA
Operating Supply Voltage: 1.14 V to 1.26 V
Package / Case: CSFBGA-81
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Вес, г 150.5

Техническая документация

Datasheet
pdf, 1117 КБ
Документация
pdf, 1199 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.