AH3362Q-SA
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
161 руб.
от 50 шт. —
141.25 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
HALL EFFECT SWITCH, UNIPOLAR, SOT-23-3, Hall Effect Type:Unipolar, Operate Point Typ:30G, Release Point Typ:20G, Supply Voltage Min:3V, Supply Voltage Max:28V, Sensor Case Style:SOT-23, No. of Pins:3 Pin, Packaging:Cut Tape, Product , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Maximum Output Current | 60 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Point Min/Max | 15 G to 45 G |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 3 V to 28 V |
Output Type | Open Drain |
Output Voltage | 200 mV |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 230 mW |
Product | Hall Effect Switches |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 5 G to 35 G |
RoHS | Details |
Supply Voltage - Max | 28 V |
Supply Voltage - Min | 3 V |
Termination Style | SMD/SMT |
Type | Unipolar |
Техническая документация
Datasheet
pdf, 805 КБ