STM32F413VGT6

Фото 1/2 STM32F413VGT6
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
4 320 руб.
Добавить в корзину 1 шт. на сумму 4 320 руб.
Альтернативные предложения3
Номенклатурный номер: 8001957208
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, ARM CORTEX-M4, 100MHZ, LQFP-100; Product Range:ARM Cortex-M4 Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:100MHz; Program Memory Size:1MB; RAM Memory Size:320KB; No. of Pins:100Pins; MC

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 1.7 V to 3.6 V
Brand STMicroelectronics
Core ARM Cortex M4
DAC Resolution 2x12 bit
Data Bus Width 32 bit
Data RAM Size 320 kB
Data RAM Type SRAM
Factory Pack Quantity 540
I/O Voltage 1.7 V to 3.6 V
Interface Type CAN, I2C, I2S, LIN, SAI, SDIO, UART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 100 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16 Channel
Number of I/Os 81 I/O
Number of Timers/Counters 13x16 bit, 2x32 bit
Operating Supply Voltage 1.7 V to 3.6 V
Package / Case LQFP-100
Packaging Tray
Product MCU+FPU
Product Category ARM Microcontrollers-MCU
Program Memory Size 1 MB
Program Memory Type Flash
RoHS Details
Series STM32F4
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.7 V
Watchdog Timers Watchdog Timer, Windowed
ADC Resolution: 12 bit
Analog Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 320 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 540
I/O Voltage: 1.7 V to 3.6 V
Interface Type: CAN, I2C, I2S, LIN, SAI, SDIO, UART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 81 I/O
Package / Case: LQFP-100
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: STM32F413VG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 4.68

Техническая документация

Datasheet
pdf, 3256 КБ
Datasheet
pdf, 2718 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.