1462034-9
1 940 руб.
от 2 шт. —
1 790 руб.
от 3 шт. —
1 700 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Электроэлемент
Signal Relay 5VDC 2A DPDT( (14.95mm 7.3mm 10.7mm)) THT
Технические параметры
Coil Current | 28.09 mA |
Coil Resistance | 178 ohm |
Coil Suppression Diode | No |
Coil Voltage DC | 5V |
Contact Arrangement | DPDT |
Contact Current Rating | 2 A |
Contact Form | 2 Form C |
Contact Material | PdRu/Au |
Dropout Volt | 0.5VDC |
Dropout Volt (Min) | 0.5VDC |
LED Indicator | No |
Maximum Power Rating | 60W/62.5VA |
Mounting Style | Through Hole |
Operate Time | 3 ms |
Operating Temp Range | -55C to 85C |
Package / Case | DIP |
Packaging | Box/Tube |
Pick-up Voltage (Max) | 3.5VDC |
Pin Count | 8 |
Product Depth (mm) | 7.3 mm |
Product Height (mm) | 10.7 mm |
Product Length (mm) | 14.95 mm |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Hermetic |
Termination Style | PC Pin |
Type | Signal Relay |
Voltage Rating (VAC) | 250V |
Voltage Rating (VDC) | 220V |
Вес, г | 2.867 |