STM32H743IIK6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
6 740 руб.
Добавить в корзину 1 шт.
на сумму 6 740 руб.
Альтернативные предложения2
Описание
Электроэлемент
MCU, ARM CORTEX-M7, 400MHZ, LQFP-176; Product Range:STM32 Family STM32H7 Series Microcontrollers; Architecture:ARM Cortex-M7; No. of Bits:32bit; CPU Speed:400MHz; Program Memory Size:2MB; RAM Memory Size:1MB; No. of Pins
Технические параметры
ADC Channels | 20/20/20 |
ADC Resolution - (bit) | 16/16/16 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
I2C | 4 |
I2S | 3 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Maximum Clock Rate - (MHz) | 400 |
Maximum CPU Frequency - (MHz) | 400 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.62 |
No. of Timers | 18 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 140 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 201 |
Program Memory Size | 2MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 1060KB |
SPI | 6 |
Supplier Package | UFBGA |
UART | 5 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
ADC Resolution (bit) | 16/16/16 |
Analog Comparators | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 3A991.a.2 |
EU RoHS | Compliant |
Family Name | STM32H |
Instruction Set Architecture | RISC |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 480 |
Maximum CPU Frequency (MHz) | 480 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1070 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 201 |
PPAP | No |
Process Technology | 40nm |
Real Time Clock | Yes |
Special Features | CAN Controller |
Standard Package Name | BGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 6.333 |
Техническая документация
Datasheet
pdf, 7487 КБ
Документация
pdf, 3185 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.