PWR221T-30-7500J
1 940 руб.
от 2 шт. —
1 810 руб.
от 5 шт. —
1 700 руб.
от 7 шт. —
1 636.25 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Электроэлемент
Thick Film Resistors - Through Hole Pwr Resistor 5% 750 Ohms -55Cto150C
Технические параметры
Brand | Bourns |
Factory Pack Quantity | 50 |
Height | 16.26 mm |
Lead Spacing | 5.08 mm |
Length | 10.41 mm |
Manufacturer | Bourns |
Operating Temperature Range | -55 C to+150 C |
Packaging | Tube |
Power Rating | 30 W |
Product | Thick Film Resistors Leaded |
Product Category | Thick Film Resistors-Through Hole |
Resistance | 750 Ohms |
RoHS | Details |
Series | PWR221T-30 |
Temperature Coefficient | 100 PPM/C |
Termination Style | Radial |
Tolerance | 5% |
Type | Power Resistors |
Voltage Rating | 2 kV |
Width | 3.18 mm |
Вес, г | 2.158 |