TSOP53338

TSOP53338
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.520 руб.
от 5 шт.452 руб.
от 10 шт.420 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8001960624

Описание

Электроэлемент
IR Remote Receiver 38kHz 90° 24m 3-Pin Bag

Технические параметры

Beam Angle 90 deg
Brand Vishay Semiconductors
Carrier Frequency 38 kHz
Factory Pack Quantity 300
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 700 uA
Operating Supply Voltage 2.5 V to 5.5 V
Output Current 5 mA
Package / Case Minimold-3
Packaging Bulk
Pd - Power Dissipation 10 mW
Product Category Infrared Receivers
RoHS Details
Transmission Distance 45 m
Viewing Angle 90 deg
B.P.F. Center Frequency 38.0kHz
Base Product Number TSOP53338 ->
Current - Supply 900ВµA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C (TA)
Orientation Side View
Package Bulk
RoHS Status ROHS3 Compliant
Sensing Distance 45m
Voltage - Supply 2.5V ~ 5.5V

Техническая документация

Datasheet
pdf, 213 КБ