CH0603-50RJNT

CH0603-50RJNT
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.710 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8001964227

Описание

Электроэлемент
Ch 0603 50U 5% N Tr E2/Waffle Pack Or Tape & Reel |Vishay CH0603-50RJNT

Технические параметры

Brand Vishay/Sfernice
Factory Pack Quantity 250
Frequency 50 GHz
Height 0.5 mm
Length 1.52 mm
Manufacturer Vishay
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+155 C
Package / Case 0603(1608 metric)
Packaging Cut Tape
Power Rating 125 mW(1/8 W)
Product Category High Frequency/RF Resistors
Resistance 50 Ohms
RoHS Details
Series CH
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 5%
Type High Frequency 50 GHz Thin Film Chip Resistor
Unit Weight 0.000071 oz
Voltage Rating 50 V
Width 0.75 mm
Application: High Frequency
Brand: Vishay/Sfernice
Factory Pack Quantity: 100
Frequency: 50 GHz
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+155 C
Package/Case: 0603(1608 metric)
Power Rating: 125 mW(1/8 W)
Product Category: High Frequency/RF Resistors
Product Type: High Frequency/RF Resistors
Resistance: 50 Ohms
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%
Type: High Frequency 50 GHz Thin Film Chip Resistor
Voltage Rating: 50 V

Техническая документация