D4S20G-400A5-G

D4S20G-400A5-G
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
2 260 руб.
от 2 шт.2 140 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8001965176

Описание

Электроэлемент
RF Connectors / Coaxial Connectors Right Angle Plug PCB w/Housing T&R Grey

Технические параметры

Body Finish Nickel
Body Material Brass
Center Contact Material Bronze
Center Contact Plating Gold
Connector Style HSDВ®, Fakra, Quadraxial
Connector Type Plug, Male Pin
Contact Termination Solder
Dielectric Material Liquid Crystal Polymer(LCP)
Fastening Type Latch Lock
Features Code G
Frequency - Max 2GHz
Housing Color Gray
Impedance 100 Ohm
Insertion Loss 0.10dB
Manufacturer Rosenberger
Mating Cycles 25
Mounting Type Through Hole, Right Angle
Number of Ports 1
Operating Temperature -40В°C ~ 105В°C
Packaging Cut Tape(CT)
Part Status Active
Shield Termination Solder
Voltage Rating 100V
Body Style: Right Angle
Brand: Rosenberger
Contact Material: Bronze
Contact Plating: Gold
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 175
Gender: Plug(Pin)
Impedance: 100 Ohms
Insulation Resistance: 1000 MOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 25
Maximum Frequency: 2 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Reel, Cut Tape
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: HSD
Series: HSD
Subcategory: RF Interconnects
Termination Style: Solder Pin
Tradename: HSD
Voltage Rating: 100 V
Вес, г 7.917

Техническая документация

Datasheet D4S20G-400A5-O
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.