AH3562Q-P
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Электроэлемент
Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SIP Bulk
Технические параметры
Mag Sensor Hysteresis(G) | 10(Gs) |
Magnetic Type | Omnipolar |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15/18/24(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 60(mA) |
Package Type | SIP |
Packaging | Bulk |
Pin Count | 3 |
Rad Hardened | No |
Техническая документация
Datasheet AH3562Q-P-B
pdf, 663 КБ