AH3564Q-P
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
145 руб.
от 23 шт. —
132.30 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Hall Effect Sensor 60mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SIP Bulk
Технические параметры
Mag Sensor Hysteresis(G) | 15(Gs) |
Mag Sensor Operate Point (G) | 40(Gs) |
Mag Sensor Release Point (G) | -35(Gs) |
Magnetic Type | Omnipolar |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15/18/24(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 60(mA) |
Package Type | SIP |
Packaging | Bulk |
Pin Count | 3 |
Rad Hardened | No |
Current - Output (Max) | 55mA |
Current - Supply (Max) | 4mA |
Features | Temperature Compensated |
Function | Omnipolar Switch |
Manufacturer | Diodes Incorporated |
Operating Temperature | -40В C ~ 125В C(TA) |
Output Type | Open Drain |
Package / Case | 3-SSIP |
Part Status | Active |
Polarization | Either |
Sensing Range | В±6mT Trip, В±1mT Release |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 3-SIP |
Technology | Hall Effect |
Test Condition | -40В C ~ 125В C |
Voltage - Supply | 3V ~ 28V |
Техническая документация
Datasheet AH3564Q-P-B
pdf, 644 КБ