M80-8120605

M80-8120605
Изображения служат только для ознакомления,
см. техническую документацию
26 шт. со склада г.Москва, срок 9-10 дней
2 990 руб.
от 2 шт.2 800 руб.
от 5 шт.2 680 руб.
от 10 шт.2 541.18 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Альтернативные предложения3
Номенклатурный номер: 8001970220
Бренд: Harwin

Описание

Электроэлемент
CONNECTOR, PLUG, 6POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:Lead (15-Jan-2019)

Технические параметры

Brand Harwin
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 1
Housing Material Polyamide(PA)
Latching Type Latched
Manufacturer Harwin
Mounting Angle Straight
Mounting Style -
Number of Positions 6
Number of Rows 2
Pitch 2 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series M80
Termination Style -
Tradename DATAMATE
Type Plug Housing
Voltage Rating 360 V
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Polyamide(PA)
Latching Type: Latched
Manufacturer: Harwin
Mounting Angle: Straight
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Type: Plug Housing
Voltage Rating: 360 V
Wire Gauge: 28 AWG to 24 AWG
Вес, г 0.839

Техническая документация

Datasheet
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.