TOP242GN

Фото 2/2 TOP242GN
Фото 1/2 TOP242GN
* Изображения служат только для ознакомления,
см. техническую документацию
11 шт. со склада г.Москва
400 руб.
от 2 шт.300 руб.
от 5 шт.236 руб.
от 10 шт.213 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Посмотреть альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8001974102
Производитель: Power Integrations

Описание

• Extended power range for higher power
• Fully integrated soft-start for minimum stress
• overshoot
• Externally programmable accurate current limit
• Wider duty cycle for more power, smaller input capacitor
• Line under-voltage detection - No turn-OFF glitches
• Line overvoltage shutdown extends line surge limit
• Line feed-forward with maximum duty cycle reduction rejects line ripple and limits DCMAX at line
• Frequency jittering reduces EMI and EMI filtering
• Regulates to zero load without dummy loading
• Half frequency option in Y
• R
• F packages for video
• Hysteretic thermal shutdown for automatic fault recovery
• Large thermal hysteresis prevents PC board overheating
• Frequency lowered with load for high standby efficiency
• Allows shutdown
• wake-up via LAN
• input port
• 132kHz Frequency reduces transformer
• power supply size
• 80mW at 110VAC, 160mW at 230VAC Extremely low consumption in remote OFF mode

Технические параметры

Control Features Frequency Control
Duty Cycle 66.5%
ECCN EAR99
Fault Protection Current Limiting, Over Temperature, Over Voltage
Frequency - Switching 66kHz ~ 132kHz
HTSUS 8542.39.0001
Internal Switch(s) Yes
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 150В°C (TJ)
Output Isolation Isolated
Package Tube
Package / Case 8-SMD (7 Leads), Gull Wing
Power (Watts) 15W
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series TOPSwitchВ®-GX ->
Supplier Device Package SMD-8B
Topology Flyback
Voltage - Breakdown 700V

Дополнительная информация

Datasheet TOP242GN
Datasheet TOP242GN

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах