796683-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
390 руб.
от 5 шт. —
319 руб.
от 10 шт. —
294.84 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Посмотреть аналоги5
Описание
Электроэлемент
TERMI-BLOK PCB MOUNT 90 2P. Connector Style: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 2 5 mm I PCB Terminal Block I Part Number: 796683-2 I Internal Number: 796683-2 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 17.5/Contact |
Maximum Voltage Rating | 300VAC |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~105 |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
Base Product Number | 796683 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 17.5A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Colour | Green |
Current Rating | 17.5A |
Number of Contacts | 2 |
Series | Buchanan |
Type | PCB Terminal Block |
Voltage Rating | 300 V ac |
Width | 15.2mm |
Вес, г | 2.804 |