GBPC3506W-G
1 440 руб.
от 2 шт. —
1 320 руб.
от 5 шт. —
1 230 руб.
от 6 шт. —
1 183.75 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Номенклатурный номер: 8001980034
Бренд: Comchip Technology
Описание
Электроэлемент
Rectifier Bridge Diode Single 600V 35A 4-Pin Case GBPC-W Tray
Технические параметры
Brand | Comchip Technology |
Factory Pack Quantity | 100 |
If - Forward Current | 35 A |
Ir - Reverse Current | 10 uA |
Manufacturer | Comchip Technology |
Max Surge Current | 400 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Package / Case | GBPC-W |
Packaging | Tray |
Peak Reverse Voltage | 600 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | GBPC3506 |
Termination Style | Through Hole |
Unit Weight | 0.607065 oz |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 420 V |
Вес, г | 16.13 |