RC0402FR-07232KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1200 шт. со склада г.Москва, срок 8-9 дней
92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
37 руб.
от 10 шт. —
19 руб.
от 100 шт. —
1.92 руб.
Добавить в корзину 2 шт.
на сумму 184 руб.
Альтернативные предложения5
Описание
Электроэлемент
Описание Резисторы постоянные SMD040210X05мм Характеристики Вид корпуса | 0402 |
Корпус, дюймы | 402 |
Технические параметры
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Size | 0402 |
Case Style | Epoxy |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0402 |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating(s) | 0.063(1/16)(W) |
Product Depth (mm) | 0.5(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.35(mm) |
Product Length (mm) | 1(mm) |
Resistance | 232000(ohm) |
Temperature Coefficient | ±100(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | PAD |
Tolerance (+ or -) | 1% |
Type | Thick Film |
Application | High Reliability |
Brand | Yageo |
Case Code - In | 0402 |
Case Code - Mm | 1005 |
Factory Pack Quantity | 10000 |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Power Rating | 62.5 mW, 125 mW |
Product | Thick Film Resistors SMD |
Product Category | Thick Film Resistors-SMD |
Product Type | Thick Film Resistors |
Series | RC |
Subcategory | Resistors |
Technology | Thick Film |
Tolerance | 1% |
Voltage Rating | 50 V |
кол-во в упаковке | 10000 |
корпус | 0402 |
Application: | High Reliability |
Brand: | YAGEO |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Series: | RC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Shape | Rectangular |
Package/Case | 0402 |
Part Status | Active |
Special Features | High Reliability |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.