XC95288XL-10TQG144I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 480 руб.
от 2 шт. —
6 200 руб.
Добавить в корзину 1 шт.
на сумму 6 480 руб.
Альтернативные предложения1
Описание
Электроэлемент
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Технические параметры
Base Part Number | XC95288XL |
Delay Time tpd(1) Max | 10.0ns |
Manufacturer | Xilinx Inc. |
Mounting Type | Surface Mount |
Number of Gates | 6400 |
Number of I/O | 117 |
Number of Logic Elements/Blocks | 16 |
Number of Macrocells | 288 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 144-LQFP |
Packaging | Tray |
Part Status | Active |
Programmable Type | In System Programmable(min 10K program/erase cycles) |
Series | XC9500XL |
Supplier Device Package | 144-TQFP(20x20) |
Voltage Supply - Internal | 3V ~ 3.6V |
Brand: | Xilinx |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Frequency: | 208 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | Flash |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 6400 |
Number of I/Os: | 117 I/O |
Number of Logic Array Blocks - LABs: | 16 |
Number of Macrocells: | 288 Macrocell |
Operating Supply Current: | 85 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-144 |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 10 ns |
Series: | XC95288XL |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 9.8 |
Техническая документация
Datasheet
pdf, 239 КБ