BAS116

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.54 руб.
от 10 шт.37 руб.
от 100 шт.21.17 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8001987643

Описание

Электроэлемент
Diodes - General Purpose, Power, Switching Silicon Low Leakage Diode

Технические параметры

Brand Infineon Technologies
Configuration Single
Factory Pack Quantity 30000
Height 1 mm(Max)
If - Forward Current 250 mA
Ir - Reverse Current 80 nA
Length 2.9 mm
Manufacturer Infineon
Max Surge Current 4.5 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases BAS116E6433HTMA1 BAS116E6433XT SP000010196
Pd - Power Dissipation 370 mW
Peak Reverse Voltage 85 V
Product General Purpose Diodes
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 0.6 us
RoHS Details
Series BAS116
Type Low Leakage
Unit Weight 0.00709 oz
Vf - Forward Voltage 1250 mV
Width 1.3 mm
Вес, г 0.03