TEMT7100X01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
177 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
PHOTO TRANS PCB-SMD FIL 870NM, Wavelength Typ:870nm, Viewing Angle:60 , Power Consumption:100mW, No. of Pins:2Pins, Packaging:Cut Tape, Product Range:-, Automotive Qualifications Standard:-, MSL:MSL 6 - Time on Label , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees - (??) | 120 |
Maximum Collector Current - (mA) | 20 |
Maximum Collector-Emitter Saturation Voltage - (V) | 0.4 |
Maximum Collector-Emitter Voltage - (V) | 20 |
Maximum Dark Current - (nA) | 100 |
Maximum Emitter-Collector Voltage - (V) | 7 |
Maximum Light Current - (uA) | 675 |
Maximum Power Dissipation - (mW) | 100 |
Military | No |
Number of Channels per Chip | 1 |
Operating Temperature - (??C) | -40~100 |
Packaging | Tape and Reel |
Peak Wavelength - (nm) | 870 |
Pin Count | 2 |
Polarity | NPN |
Standard Package Name | SMD |
Supplier Package | SMD |
Viewing Orientation | Top View |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Half Intensity Angle Degrees (°) | 120 |
Lens Shape Type | Flat |
Material | Silicon |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 7 |
Maximum Light Current (uA) | 675 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 870 |
Phototransistor Type | Phototransistor |
PPAP | Unknown |
Type | IR Chip |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 3000 |
Manufacturer | Vishay |
Moisture Sensitive | Yes |
Product Category | Phototransistors |
Product Type | Phototransistors |
Qualification | AEC-Q101 |
Subcategory | Optical Detectors and Sensors |
Angle of Half Sensitivity | 120 ° |
Collector Current | 20mA |
Maximum Dark Current | 100nA |
Maximum Light Current | 675µA |
Maximum Wavelength Detected | 1010nm |
Minimum Wavelength Detected | 750nm |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 2 |
Spectral Range of Sensitivity | 750 → 1010 nm |
Spectrums Detected | Infrared |
Width | 1.25mm |
Техническая документация
Datasheet
pdf, 129 КБ
Datasheet
pdf, 124 КБ
Datasheet TEMT7100X01
pdf, 143 КБ
Документация
pdf, 127 КБ