350918-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
73 руб.
от 22 шт. —
60.99 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
UMNL PIN 18-14 PTPPHBZ Power Contact Type: Contact Operating Voltage: 600 VAC Contact Mating Area Plating Material: Pre-Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Contact 600 VAC Pre-Tin 18 – 14 AWG I Power Contact I Part Number: 350918-3 I Internal Number: 350918-3 I Alias Number: 4-27202-1760 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Current Rating - (A) | 13 |
Maximum Voltage Rating | 250VDCI250VAC |
Military | No |
Operating Temperature - (??C) | -55~105 |
Packaging | Bag |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Current Rating: | 19 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Mounting Style: | Wire |
Packaging: | Bulk |
Product Category: | Pin и Socket Connectors |
Product Type: | Pin и Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin и Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 18-14 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
For Use With | Universal MATE-N-LOK Connector Housing |
Gender | Male |
Maximum Contact Resistance | 3.5mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Operating Temperature | -55°C |
Minimum Wire Size AWG | 18AWG |
Minimum Wire Size mm² | 0.8mm² |
Series | Universal MATE-N-LOK |
Вес, г | 0.396 |