350986-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 2 шт. —
120 руб.
от 10 шт. —
75 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Электроэлемент
Conn Power SKT 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Bag
Технические параметры
3D Model | 350986-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Header |
Contact Finish | Tin |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Fastening Type | Locking Ramp |
Mating Products | 794815-1-ND-CONN CAP HSNG 2POS UMNL BLACK |
Mounting Type | Through Hole |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | Universal MATE-N-LOK Series |
Other Names | 350986-4-ND3509864A25319 |
Packaging | Bulk |
Pitch | 0.250"(6.35mm) |
RoHS Information | 350986-4 Statement of ComplianceRoHS 2 Statement |
Series | Universal MATE-N-LOK, AMP |
Standard Package | 100 |
Termination | Solder |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Current Rating: | 19 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Housing Color: | Natural |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 6.35 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Вес, г | 1.523 |
Техническая документация
Datasheet
pdf, 46 КБ
Документация
pdf, 2990 КБ