640250-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
69 руб.
от 10 шт. —
52 руб.
от 52 шт. —
36.54 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
Описание 04P SL156 HSG W/LCK RAMP NATL
Технические параметры
3D Model | 640250-4.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Locking Ramp |
Features | - |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 4 |
Number of Rows | 1 |
Online Catalog | SL-156 Series |
Packaging | Bulk |
Pitch | 0.156"(3.96mm) |
RoHS Information | 640250-4 Statement of ComplianceRoHS 2 Statement |
Row Spacing | - |
Series | SL-156, AMP |
Standard Package | 500 |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Latching Type: | Locking Ramp |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | SL-156 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Body Orientation | Straight |
For Use With | Wire-to-Board Economy Power Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 4 |
Width | 7.27mm |
Вес, г | 0.76 |