1461400-4
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 220 руб.
от 2 шт. —
1 080 руб.
от 5 шт. —
978 руб.
от 10 шт. —
931.25 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Электроэлемент
OJ-SH-DM SPEC,000 CUSTOMER DRAWING
Технические параметры
3D Model | 1461400-4.pdf |
Category | Relays |
Coil Current | 37.5mA |
Coil Power | 450 mW |
Coil Resistance | 320 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Material | Silver(Ag) |
Contact Rating (Current) | 5A |
Family | Power Relays, Over 2 Amps |
Features | Sealed-Fully |
Mounting Type | Through Hole |
Online Catalog | OJE, OEG Series |
Operate Time | 10ms |
Operating Temperature | -30°C ~ 85°C |
Other Names | OJE-SH-112DM, 000OJESH112DM, 000OJESH112DM000PB875 |
Packaging | Bulk |
Relay Type | General Purpose |
Release Time | 4ms |
Series | OJE, OEG |
Standard Package | 100 |
Switching Voltage | 277VAC, 30VDC-Max |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 0.6 VDC |
Turn On Voltage (Max) | 8.4 VDC |
Вес, г | 6.92 |