MURS360
280 руб.
от 2 шт. —
220 руб.
от 10 шт. —
172 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
FAST DIODE, 3A, 600V, DO-214AB, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(AV):3A, Forward Voltage VF Max:1.05V, Reverse Recovery Time trr Max:50ns, Forward Surge Current Ifsm Max:125A , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 4 |
Military | No |
Operating Temperature - (??C) | -65~175 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1.28 |
Peak Non-Repetitive Surge Current - (A) | 125 |
Peak Reverse Current - (uA) | 10 |
Peak Reverse Recovery Time - (ns) | 75 |
Peak Reverse Repetitive Voltage - (V) | 600 |
Pin Count | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Техническая документация
Документация
pdf, 80 КБ