C503B-GAS-CB0F0792

C503B-GAS-CB0F0792
Изображения служат только для ознакомления,
см. техническую документацию
98 шт. со склада г.Москва, срок 6-7 дней
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.98 руб.
от 98 шт.76.13 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8001990664
Бренд: Wolfspeed (Cree)

Описание

Электроэлемент
LED, ROUND, 5MM, GREEN, 34CD, 527NM, LED Color:Green, LED Mounting:Through Hole, Bulb Size:5mm, Forward Current If:20mA, Forward Voltage:3.2V, Wavelength Typ:527nm, Luminous Intensity:34cd, Viewing Angle:15 , Lens Shape:Round, MSL:- , RoHS Compliant: Yes

Технические параметры

Brand Cree, Inc.
Factory Pack Quantity 2500
Height 8.8 mm
If - Forward Current 20 mA
Illumination Color Green
LED Size T-1 3/4(5 mm)
Length 5.8 mm
Lens Color/Style Tinted, Clear
Lens Dimensions 5 mm
Lens Shape dome
Luminous Intensity 38000 mcd
Manufacturer Cree, Inc.
Maximum Operating Temperature +95 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of LEDs 1
Package / Case T-1 3/4(5 mm)
Packaging Ammo Pack
Power Rating 120 mW
Product Category Standard LEDs-Through Hole
RoHS Details
Type Round LED
Vf - Forward Voltage 3.2 V
Viewing Angle 15 deg
Vr - Reverse Voltage 5 V
Wavelength 527 nm
Wavelength/Color Temperature 527 nm
Width 5 mm
Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 20 mA
Illumination Color: Green
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 50000 mcd
Manufacturer: Cree LED
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package / Case: T-1 3/4(5 mm)
Packaging: Ammo Pack
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 15 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 527 nm
Вес, г 0.43

Техническая документация

Datasheet
pdf, 893 КБ
Документация
pdf, 1061 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.