CP41B-RDS-CM0P0EE4, Standard LEDs - Through Hole Red LED

CP41B-RDS-CM0P0EE4, Standard LEDs - Through Hole Red LED
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.67 руб.
от 60 шт.61 руб.
от 120 шт.55.82 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Номенклатурный номер: 8005399460
Артикул: CP41B-RDS-CM0P0EE4
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
P4 LEDs Cree LED P4 LEDs use a unique package design which allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high-current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: 60
If - Forward Current: 70 mA
Illumination Colour: Red
LED Size: 7.6 mm x 7.6 mm x 4 mm
Lens Colour: Colorless
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Clear
Manufacturer: Cree LED
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package/Case: Piranha
Packaging: Tube
Power Rating: 210 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.5 V
Viewing Angle: 40 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 628 nm
Brand Cree, Inc.
Factory Pack Quantity 60
Height 4 mm
If - Forward Current 70 mA
Illumination Color Red
LED Size 7.6 mm x 7.6 mm x 4 mm
Length 7.6 mm
Lens Color/Style Water Clear
Lens Dimensions 3 mm
Lens Shape dome
Manufacturer Cree, Inc.
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of LEDs 1
Package / Case Piranha
Packaging Tube
Product Category Standard LEDs-Through Hole
RoHS Details
Type P4 LEDs
Vf - Forward Voltage 2.5 V
Viewing Angle 40 deg
Vr - Reverse Voltage 5 V
Wavelength 628 nm
Wavelength/Color Temperature 628 nm
Width 7.6 mm
Вес, г 2

Техническая документация

Datasheet
pdf, 896 КБ
Документация
pdf, 861 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»