STM32F101R8T6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
198 шт. со склада г.Москва, срок 9-10 дней
1 180 руб.
от 2 шт. —
1 030 руб.
от 5 шт. —
928 руб.
от 10 шт. —
880 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range:STM32 Family STM32F1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:36MHz; Program Memory Size:64KB; RAM Memory Size:10KB; No. of Pi
Технические параметры
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 10 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 960 |
Height | 1.4 mm |
Interface Type | I2C, SPI, USART |
Length | 10 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 36 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of I/Os | 64 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F1 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Tradename | STM32 |
Width | 10 mm |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Not Compliant |
Family Name | STM32F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 36 |
Maximum CPU Frequency (MHz) | 36 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 444 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 10KB |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 0 |
Watchdog | 2 |
Вес, г | 7.34 |
Техническая документация
Datasheet
pdf, 2159 КБ
Datasheet STM32F101R8T6
pdf, 1730 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.