L-07C1N5SV6T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 шт. со склада г.Москва, срок 8-9 дней
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
43 руб.
от 10 шт. —
24 руб.
от 100 шт. —
8.09 руб.
Добавить в корзину 2 шт.
на сумму 194 руб.
Альтернативные предложения2
Описание
Электроэлемент
Индукторный ВЧ-чип Многослойный 0,0015 мкГн 0,3 нГн 100 МГц 8Q-фактор Керамика 0,3 А 0,13 Ом DCR 0402 T / R
Технические параметры
Category | Inductors, Coils, Chokes |
Current Rating | 300mA |
DC Resistance (DCR) | 130 mOhm Max |
Family | Fixed Inductors |
Featured Product | RF Ceramic Chip Inductors |
Frequency - Self Resonant | 15GHz |
Frequency - Test | 100MHz |
Height - Seated (Max) | 0.024"(0.60mm) |
Inductance | 1.5nH |
Material - Core | Ceramic |
Mounting Type | Surface Mount |
Online Catalog | RF Chip Inductors |
Operating Temperature | -40°C ~ 100°C |
Other Names | 712-1411-2L-07C1N5SV6T-NDL07C1N5SV6TQ3770548 |
Package / Case | 0402(1005 Metric) |
Packaging | Tape & Reel(TR) |
Product Training Modules | Inductor Coupling Effects, Reduction and Orientation Schemes |
Q @ Freq | 8 @ 100MHz |
Shielding | Unshielded |
Size / Dimension | 0.039" L x 0.020" W(1.00mm x 0.50mm) |
Standard Package | 10 |
Supplier Device Package | 0402(1005 Metric) |
Tolerance | ±0.3nH |
Type | Multilayer |
Case Size | 0402 |
Core Material | Ceramic |
ECCN (US) | EAR-99 |
EU RoHS | Compliant |
Inductance (H) | 0.0015u |
Inductance Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.3 |
Maximum DC Resistance (Ohm) | 0.13 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 8 |
Minimum Self Resonant Frequency (Hz) | >15000M(Typ) |
Mounting | Surface Mount |
Number of Terminals | 2 |
Part Status | Active |
Quality Test Frequency (Hz) | 100M |
Technology | Multi-Layer |
Application: | RF |
Brand: | Johanson Technology |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Core Material: | Ceramic |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Inductance: | 1.5 nH |
Manufacturer: | Johanson |
Maximum DC Current: | 300 mA |
Maximum DC Resistance: | 220 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 8 |
Self Resonant Frequency: | 21 GHz |
Series: | L-07 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 MHz |
Tolerance: | 0.3 nH |
Type: | Multilayer |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.