BC846B
90 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
37 руб.
от 10 шт. —
20 руб.
от 100 шт. —
4.23 руб.
Добавить в корзину 2 шт.
на сумму 180 руб.
Описание
Электроэлемент
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Технические параметры
Category | Bipolar Small Signal |
Collector Current (DC) | 0.1(A) |
Collector Current (DC) (Max) | 0.1 A |
Collector-Base Voltage | 80(V) |
Collector-Emitter Voltage | 65(V) |
Configuration | Single |
DC Current Gain | 200 |
DC Current Gain (Min) | 200 |
Emitter-Base Voltage | 6(V) |
Frequency | 100(MHz) |
Frequency (Max) | 100 MHz |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Output Power | Not Required(W) |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.225(W) |
Rad Hardened | No |
Transistor Polarity | NPN |
Вес, г | 0.03 |