GBJ1006
370 руб.
от 2 шт. —
280 руб.
от 10 шт. —
234 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
Bridge Rectifier, Glass Passivated, Single Phase, 600 V, 10 A, SIP, 4 Pins, 1.05 V
Технические параметры
Brand | Micro Commercial Components(MCC) |
Factory Pack Quantity | 1500 |
Height | 20.3 mm |
Ir - Reverse Current | 10 uA |
Length | 30.3 mm |
Manufacturer | Micro Commercial Components(MCC) |
Max Surge Current | 170 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Package / Case | GBJ |
Packaging | Tube |
Peak Reverse Voltage | 600 V |
Product | Bridge Rectifiers |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | GBJ10 |
Termination Style | Through Hole |
Type | Single Phase Bridge |
Vf - Forward Voltage | 1.05 V |
Vr - Reverse Voltage | 420 V |
Width | 4.8 mm |
Вес, г | 10.06 |