173977-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
88 руб.
от 100 шт. —
76 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Описание Вилка, провод-плата, "мама", PIN 6, 2мм, на провод, прямой Характеристики Категория | Разъем |
Технические параметры
3D Model | 173977-6.pdf |
Cable Termination | IDC |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Receptacle |
Contact Finish | Tin |
Contact Finish Thickness | - |
Contact Type | Female Socket |
Family | Rectangular Connectors-Free Hanging, Panel Mount |
Fastening Type | - |
Featured Product | AMPMODU Connectors |
Features | - |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 6 |
Number of Rows | 1 |
Online Catalog | AMPMODU MT Series |
Other Names | 173977-6-ND1739776A98804 |
Packaging | Bulk |
Pitch | 0.079"(2.00mm) |
RoHS Information | 173977-6 Statement of ComplianceRoHS 2 Statement |
Row Spacing | - |
Series | CT, AMP |
Standard Package | 1 |
Tooling | A99129-ND-TOOL HEAD ASSEM 2MM TERMINATER656154-1-ND-TOOL HAND PISTOL GRIP MTIS |
Wire Gauge | 26-28 AWG |
Wire Type | Discrete |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Contact Type: | Socket(Female) |
Current Rating: | 2 A |
Factory Pack Quantity: | 1000 |
Housing Colour: | Natural |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Receptacle Housings |
Voltage Rating: | 125 V |
Wire Gauge: | 28 AWG to 26 AWG |
Вес, г | 0.332 |