1761606-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
590 руб.
от 10 шт. —
529 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM, Product Range:AMP-LATCH Series, Contact Termination Type:Through Hole, Gender:Header, No. of Contacts:14, Pitch Spacing:2.54mm, Contact Plating:Gold Plated Contacts, No. of Rows:2 , RoHS Compliant: Yes
Технические параметры
3D Model | 1761606-5.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold or Gold-Palladium |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.237"(6.02mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Mating Products | AKC14H-ND-CONN IDC SKT 14POS W/POL 15 GOLDAKC14B-ND-CONN IDC SKT 14POS W/POL GOLDASC14H-ND-CONN IDC SOCKET 14POS 15 GOLDASC14B-ND-CONN IDC SOCKET 14POS GOLD1658526-8-ND-CONN RCPT 14POS VERT GOLD1658526-9-ND-CONN RCPT 14POS VERT GOLD W/SR1658527-5-ND-CONN RCPT 14POS 0.1 POLAR GOLD |
Mounting Type | Through Hole |
Number of Positions | 14 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMP-Latch Series |
Other Names | 17616065A31168 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
Product Training Modules | AMP-Latch Overview |
RoHS Information | 1761606-5 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMP-Latch, AMP |
Standard Package | 20 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Latching Type: | Ejection |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.6 mm |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Shrouded |
Voltage Rating: | 250 V |
Вес, г | 3.175 |