1761606-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
от 2 шт. —
1 880 руб.
от 5 шт. —
1 780 руб.
от 10 шт. —
1 706.25 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Электроэлемент
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM, Product Range:AMP-LATCH Series, Contact Termination Type:Through Hole, Gender:Header, No. of Contacts:20, Pitch Spacing:2.54mm, Contact Plating:Gold Plated Contacts, No. of Rows:2 , RoHS Compliant: Yes
Технические параметры
3D Model | 1761606-7.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold or Gold-Palladium |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.237"(6.02mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Mounting Type | Through Hole |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMP-Latch Series |
Other Names | 17616067A31170 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
Product Training Modules | AMP-Latch Overview |
RoHS Information | 1761606-7 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMP-Latch, AMP |
Standard Package | 16 |
Termination | Solder |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Comment | For Use With AMP-Latch Receptacle |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Height | 9.19 mm |
Connector Length | 33.02 mm |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Low |
Connector System | Wire-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold Flash |
Contact Mating Area Plating Material Thickness | 0.762 um |
Contact Shape & Form | Square |
Contact Underplating Material | Nickel |
Daisy Chain | With |
Housing Color | Black |
Housing Material | PBT |
Housing Temperature Rating | High |
Insulation Resistance | 5000 MΩ |
Mating Alignment | With |
Mating Alignment Type | Center |
Mating Entry Location | Top |
Mating Pin Diameter | 0.64 mm |
Mating Retention | With |
Mating Retention Type | Ejection Latch |
Operating Temperature Range | -65-105 C |
Operating Voltage | 250 VAC |
Packaging Method | Tube |
Packaging Quantity | 16 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.54 um |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
Ribbon Cable Connector Header Type | Pin Header |
Round Termination Post & Tail Diameter | 0.64 mm |
Row-to-Row Spacing | 2.54 mm |
Shrouded End Dimension | 3.76 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.6 mm |
UL Flammability Rating | UL 94V-0 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Latching Type: | Ejection |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.6 mm |
Termination Style: | Solder Pin |
Tradename: | AMP-LATCH |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Number of Contacts | 20 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Количество Контактов | 20контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | AMP-LATCH |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Сквозное Отверстие |
Шаг Контактов | 2.54мм |
Вес, г | 7.38 |
Техническая документация
Datasheet
pdf, 190 КБ
Datasheet
pdf, 643 КБ
Datasheet
pdf, 192 КБ
Datasheet
pdf, 198 КБ
Трёхмерное изображение изделия
pdf, 90 КБ