5-534237-4

5-534237-4
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.530 руб.
от 5 шт.457 руб.
от 9 шт.425 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8001994841
Бренд: TE Connectivity

Описание

Электроэлемент
06 MODII VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 6 I Board-To-Board Header & Receptacle I Part Number: 5-534237-4 I Internal Number: 5-534237-4 I Alias Number: 2-42936-9761 I 2.54 mm I LADD Distribution

Технические параметры

3D Model 5-534237-4.pdf
Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 30µin(0.76µm)
Contact Type Female Socket
Family Rectangular Connectors-Headers, Receptacles, Female Sockets
Featured Product AMPMODU Connectors
Mounting Type Through Hole
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Online Catalog AMPMODU Mod IV Series
Packaging Tube
Pitch 0.100"(2.54mm)
RoHS Information 5-534237-4 Statement of ComplianceRoHS 2 Statement
Series AMPMODU Mod IV, AMP
Standard Package 37
Termination Solder
Body Orientation Straight
Contact Material Bronze
Current Rating 12A
Number of Contacts 6
Termination Method Solder
Type Board to Board
Voltage Rating 750 V
Вес, г 5

Техническая документация

Datasheet
pdf, 228 КБ
Datasheet 9-146462-0
pdf, 12900 КБ