2KBP01M
390 руб.
от 2 шт. —
260 руб.
от 3 шт. —
217 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
DIODE RECTIFIER BRIDGE SINGLE 100V 2A 4-PIN CASE KBPM BULK
Технические параметры
Bridge Type | Single Phase |
Dimensions | 15.24x5.08x12.7 mm |
Diode Type | Bridge Rectifier |
Height | 12.7 mm |
Junction Capacitance | 25 pF |
Length | 15.24 mm |
Maximum Operating Temperature | +165 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -55 to+165 °C |
Package Type | KBPM |
Peak Average Forward Current | 2 A |
Peak Forward Voltage | 1.1 V |
Peak Non Repetitive Forward Surge Current | 60 A |
Peak Reverse Current | 5 μA |
Peak Reverse Repetitive Voltage | 100 V |
Peak RMS Reverse Voltage | 70 V |
Pin Count | 4 |
Squared Current Time Rating | 15 A |
Width | 5.08 mm |
Вес, г | 1.94 |