BAR64-06

120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.62 руб.
от 10 шт.44 руб.
от 100 шт.27.85 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8001996700

Описание

Электроэлемент
Diode PIN Attenuator/Switch 150V Automotive 3-Pin SOT-23

Технические параметры

Brand Infineon Technologies
Carrier Life 1.55 us
Configuration Dual Common Anode
Factory Pack Quantity 9000
Frequency Range MF, HF, VHF, UHF, SHF
Height 1 mm
If - Forward Current 100 mA
Length 2.9 mm
Manufacturer Infineon
Maximum Diode Capacitance 0.35 pF at 20 V
Maximum Operating Temperature +125 C
Maximum Series Resistance @ Maximum IF 1.35 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF 20 Ohms at 1 mA
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases BAR6406E6327HTSA1 BAR6406E6327XT SP000012213
Pd - Power Dissipation 250 mW
Product Category PIN Diodes
RoHS Details
Series BAR64
Type Attenuator or Switch
Unit Weight 0.00709 oz
Vf - Forward Voltage 1.1 V at 50 mA
Vr - Reverse Voltage 150 V
Width 1.3 mm
Вес, г 0.04