B340A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
49 руб.
от 10 шт. —
32 руб.
от 100 шт. —
16.38 руб.
Добавить в корзину 2 шт.
на сумму 198 руб.
Описание
Электроэлемент
SCHOTTKY DIODE, 3A, 40V, DO-214AC, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(AV):3A, Diode Case Style:DO-214AC, No. of Pins:2Pins, Forward Voltage VF Max:500mV, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Repetitive Reverse Voltage Vrrm Max | 40V; Forward Current If(AV) |
If - Forward Current | 3A |
Peak Reverse Voltage | 40V |
Vf - Forward Voltage | 500mV @ 3A |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 3 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 200(Typ) |
Maximum Junction Ambient Thermal Resistance | 140 C/W(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 850 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 80 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Type | Schottky Diode |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 80 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMA(DO-214AC) |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | B320A-B360A |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 80A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet B340A-13-F
pdf, 516 КБ
Datasheet B360A-13-F
pdf, 525 КБ
Datasheet B360A-13-F
pdf, 494 КБ
Datasheet B320A...B360A
pdf, 525 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов