SBH41-NBPB-D05-ST-BK
12 шт. со склада г.Москва, срок 4-7 дней
680 руб.
от 2 шт. —
580 руб.
от 5 шт. —
504 руб.
от 10 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Номенклатурный номер: 8001998473
Бренд: Sullins Connector Solutions
Описание
Электроэлемент
CONN HEADER VERT 10POS 1.27MM
Технические параметры
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | Flash |
Contact Finish Thickness - Post | Flash |
Contact Length - Post | 0.118"(3.00mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 1A |
Fastening Type | Push-Pull |
Features | Keying Slot |
Insulation Color | Black |
Insulation Height | 0.228"(5.80mm) |
Insulation Material | Polyamide(PA9T), Nylon 9T |
Manufacturer | Sullins Connector Solutions |
Mated Stacking Heights | 7.1mm, 9.7mm, 12.4mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | 0.050"(1.27mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | SBH41 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.