XC2C64A-7VQG100C

Фото 1/2 XC2C64A-7VQG100C
Изображения служат только для ознакомления,
см. техническую документацию
6 160 руб.
от 2 шт.5 920 руб.
Добавить в корзину 1 шт. на сумму 6 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8002002390

Описание

Электроэлемент
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Технические параметры

Brand Xilinx
Factory Pack Quantity 90
Manufacturer Xilinx
Maximum Operating Frequency 263 MHz
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of I/Os 64 I/O
Number Of Logic Array Blocks - LABs 4
Number Of Macrocells 64
Operating Supply Current 17 uA
Operating Supply Voltage 1.8 V
Package / Case VQFP-100
Product CoolRunner-II
Product Category CPLD-Complex Programmable Logic Devices
Product Type CPLD-Complex Programmable Logic Devices
Propagation Delay - Max 4.6 ns
Series XC2C64A
Subcategory Programmable Logic ICs
Supply Voltage - Max 1.9 V
Supply Voltage - Min 1.7 V
Tradename CoolRunner-II
Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Frequency: 263 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Number of Logic Array Blocks - LABs: 4
Number of Macrocells: 64
Operating Supply Current: 17 uA
Operating Supply Voltage: 1.8 V
Package / Case: VQFP-100
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 4.6 ns
Series: XC2C64A
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Вес, г 2.07

Техническая документация

Datasheet
pdf, 214 КБ