0537801270
550 руб.
от 2 шт. —
490 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
Conn Wire to Board HDR 12 POS 1.25mm Solder RA SMD PanelMate™ T/R
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1 A |
Factory Pack Quantity | 1500 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 12 Position |
Number of Rows | 1 Row |
Packaging | Reel |
Part # Aliases | 0537801270 |
Pitch | 1.25 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53780 |
Termination Style | SMD |
Tradename | PanelMate |
Type | Shrouded |
Unit Weight | 0.006978 oz |
Voltage Rating | 125 V |
Техническая документация
Документация
pdf, 23 КБ