BAT42
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
62 руб.
от 10 шт. —
44 руб.
от 100 шт. —
26.46 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, AEC-Q101, 30V, DO-204AH; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:650mV; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:125°C; Diode Case Style:DO-204AH; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 0.2 |
Maximum Power Dissipation - (mW) | 200 |
Military | No |
Operating Temperature - (??C) | -65~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1 |
Peak Non-Repetitive Surge Current - (A) | 4 |
Peak Reverse Current - (uA) | 0.5@25V |
Peak Reverse Recovery Time - (ns) | 5 |
Peak Reverse Repetitive Voltage - (V) | 30 |
Pin Count | 2 |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Техническая документация
Документация
pdf, 78 КБ